Tantalum Capacitors - Wet 50volts 470uF 20% CASE D
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 750mR |
| Leakage Current | 3uA |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |