
Tantalum Capacitors - Wet 50volts 1000uF 10% CASE E
Kyocera TWAE108K050SBSZ0000 technical specifications.
| Capacitance | 1mF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Leakage Current | 12uA |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAE108K050SBSZ0000 to view detailed technical specifications.
No datasheet is available for this part.