Tantalum Capacitors - Wet 60volts 1000uF 10%
Kyocera TWAE108K060CBDZ0000 technical specifications.
| Package/Case | Axial |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAE108K060CBDZ0000 to view detailed technical specifications.
No datasheet is available for this part.