
Axial wet electrolytic tantalum capacitor with 1000 µF capacitance and ±10% tolerance. Features a 60V DC rated voltage and a maximum operating temperature of 125°C. This through-hole component has a metal package with axial termination, a diameter of 9.52mm, and a length of 26.97mm. It offers an ESR of 1Ω and a leakage current of 12µA.
Kyocera TWAE108K060CBSZ0000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.52mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 26.97mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 12uA |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 3.2A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 60V |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAE108K060CBSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.