
This 1mF tantalum capacitor features a metal case and axial lead termination. It operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. The capacitor is packaged in a tray with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWAE108M060CBSZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Metal |
| Diameter | 9.52mm |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAE108M060CBSZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.