
Tantalum Capacitors - Wet 50volts 1200uF 10%
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1R |
| Length | 1.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |