
Axial tantalum capacitor with 220µF capacitance and 10% tolerance, rated for 100V DC. Features a metal case construction with a 9.52mm diameter and 26.97mm length, suitable for through-hole PCB mounting. Offers a low ESR of 1.2Ω and a ripple current rating of 2.75A, operating across a temperature range of -55°C to 125°C. Leakage current is 5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWAE227K100CBSZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.52mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 26.97mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 5uA |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 2.75A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAE227K100CBSZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
