Kyocera TWCA336K050CCYZ0000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 4.95R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWCA336K050CCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.