
This is a 22uF tantalum capacitor with a 10% tolerance and a voltage rating of 100V. It has an axial package with a diameter of 7.14mm and a length of 0.641inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWCB226K100CCYZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 4.52R |
| Length | 0.641inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCB226K100CCYZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.