Kyocera TWCB226K100SCYZ0000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWCB226K100SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.