Axial tantalum capacitor with 27µF capacitance and 10% tolerance, rated for 125V DC. Features a 3.54Ω ESR and 24µA leakage current. Operating temperature range spans -55°C to 200°C. Through-hole mounting with axial terminations.
Kyocera TWCB276K125CCYZ0000 technical specifications.
| Capacitance | 27uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.14mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 7.2% |
| ESR (Equivalent Series Resistance) | 3.54R |
| Height | 16.28mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 24uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCB276K125CCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.