Axial tantalum capacitor, 120µF capacitance, 10% tolerance, and 100V DC rated voltage. Features a 2.76Ω ESR, 48µA leakage current, and operates from -55°C to 200°C. This through-hole mount component has an axial construction with a 9.52mm diameter and 26.97mm length.
Kyocera TWCE127K100CCYZ0000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.52mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 2.76R |
| Height | 26.97mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 48uA |
| Length | 26.97mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCE127K100CCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.