
Axial tantalum capacitor, 82µF capacitance, 125V DC rated voltage, 10% tolerance. Features a 2.82Ω ESR, 48µA leakage current, and a dissipation factor of 17.4%. Operates across a wide temperature range from -55°C to 200°C. Through-hole mounting with axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWCE826K125CCYZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.52mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 17.4% |
| ESR (Equivalent Series Resistance) | 2.82R |
| Height | 26.97mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 48uA |
| Length | 26.97mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCE826K125CCYZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.