
Wet tantalum capacitor with 82µF capacitance and 125V DC rated voltage. Features axial construction and mounting for through-hole PCB applications. Operating temperature range from -55°C to 200°C. Dissipation factor is 17.4% with an ESR of 2.82Ω. Leakage current is 48µA.
Kyocera TWCE826K125SCYZ0000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10.31mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 17.4% |
| ESR (Equivalent Series Resistance) | 2.82R |
| Height | 26.97mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 48uA |
| Length | 26.97mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | COTS |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TWC-Y |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWCE826K125SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
