Bidirectional SIDAC electronic component for overvoltage protection. Features a 25.5V varistor voltage, 13V AC rating, and 18V DC rated voltage. Offers a 50V clamping voltage and 20A peak pulse current handling. Packaged in an 0805 surface mount case with 75pF capacitance and 0.05J energy absorption. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Kyocera V2AF118X500Y3DDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera V2AF118X500Y3DDP technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 50V |
| Current Rating | 500mA |
| Direction | Bidirectional |
| Energy | 0.05J |
| Max Breakdown Voltage | 28.05V |
| Min Breakdown Voltage | 25.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 20A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2AF118X500Y3DDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.