
Surface mount SIDAC with a 12.7V varistor voltage and 30A max surge current. Features a 22V clamping voltage, 750mA current rating, and 0.1J energy absorption. Housed in an 0805 (2012 metric) case with SMD/SMT termination. This RoHS compliant component offers a 6.4V AC voltage rating and 9V DC rated voltage.
Kyocera V2F109A200Y2EDP technical specifications.
| Capacitance | 575pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Current Rating | 750mA |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Surge Current | 30A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2F109A200Y2EDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
