
Surface mount SIDAC with a 12.7V varistor voltage and 30A max surge current. Features a 6.4V AC voltage rating and 9V DC rated voltage, with a clamping voltage of 22V and clamping current of 1A. This component offers 575pF capacitance and is housed in an 0805 (2012 metric) case. Lead-free and RoHS compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera V2F109A200Y2ERP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera V2F109A200Y2ERP technical specifications.
| Capacitance | 575pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Current Rating | 750mA |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Surge Current | 30A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2F109A200Y2ERP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
