
Surface mount SIDAC with 14V DC rated voltage and 10V AC rated voltage. Features a 300pF capacitance and 12% voltage tolerance, with a varistor voltage of 18.5V and a maximum varistor voltage of 20.72V. Offers a 750mA current rating, 1A clamping current, and 30A peak pulse current. Packaged in an 0805 case code (2012 metric) on tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Kyocera V2F114A300Y2EDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera V2F114A300Y2EDP technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Current Rating | 750mA |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 20.72V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransFeed™ |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera V2F114A300Y2EDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
