
Axial SIDAC with 8.5V varistor voltage, 5.6V DC rated voltage, and 4V AC voltage rating. Features 150A max surge current, 1A clamping current, and 18V clamping voltage. Operates across a -55°C to 125°C temperature range with 2.8nF capacitance. Packaged in tape and reel, this lead-free component offers through-hole mounting.
Kyocera VA100005D150DL technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 4.32mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Through Hole, Axial |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | Axial |
| Varistor Voltage | 8.5V |
| Voltage Rating | 5.6V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100005D150DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
