
Axial varistor with 8.5V varistor voltage, 1A clamping current, and 150A max surge current. Features 2.8nF capacitance, 18V clamping voltage, and 0.4J energy rating. Operates within a -55°C to 125°C temperature range, with AC and DC voltage ratings of 4V and 5.6V respectively. This lead-free, RoHS compliant component is packaged in tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera VA100005D150RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VA100005D150RL technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Axial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Termination | Axial |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100005D150RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
