Kyocera VA100005D150TL technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Axial |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VA100005D150TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.