
Surface mount SIDAC with a 12V varistor voltage and 5A max surge current. Features a 20V clamping voltage, 1A clamping current, and 0.02J energy rating. Operates across a -55°C to 125°C temperature range. Includes 100pF capacitance and is RoHS compliant. Packaged in a 0201 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera VC020107V101WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC020107V101WP technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 20V |
| Energy | 0.02J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Max Voltage Rating (AC) | 5.6V |
| Max Voltage Rating (DC) | 7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 5.6V |
| DC Rated Voltage | 7V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC020107V101WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.