
Bidirectional SIDAC with 14VAC/18VDC voltage rating and 50V clamping voltage. Features 0.02J energy absorption, 15A current rating, and 10A clamping current. Surface mountable in a 0402 (1005) package with 40pF capacitance. Operates from -55°C to 125°C and is lead-free.
Kyocera VC04LC18V500WP technical specifications.
| Capacitance | 40pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 10A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Current Rating | 15A |
| Depth | 0.5mm |
| Energy | 0.02J |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Max Surge Current | 15A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
