
Surface mount SIDAC with a 5V varistor voltage and 3.3V DC rated voltage. Features a 30A max surge current, 12V clamping voltage, and 1.45nF capacitance. Encased in a 0603 (1608 metric) ceramic package, this component operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera VC060303A100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC060303A100DP technical specifications.
| Capacitance | 1.45nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 3.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060303A100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
