
Surface mount transient voltage suppressor with a 5V varistor voltage and 1.45nF capacitance. Features a 12V clamping voltage at 1A clamping current, with a maximum output and surge current of 30A. Operates across a -55°C to 125°C temperature range, housed in a 0603 (1608 metric) ceramic package. This RoHS compliant component offers 0.1J energy absorption and a 3.3V DC rated voltage.
Sign in to ask questions about the Kyocera VC060303A100RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC060303A100RP technical specifications.
| Capacitance | 1.45nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.9mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 3.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060303A100RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
