
Surface mount SIDAC with a 5.6V DC rated voltage and 4V AC voltage rating. Features a 18V clamping voltage, 1A clamping current, and 30A max surge current. This ceramic component offers 750pF capacitance and operates within a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, it is RoHS compliant and designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera VC060305A150RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC060305A150RP technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 150V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.9mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating | 5.6V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060305A150RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
