Sign in to ask questions about the Kyocera VC060314A300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC060314A300 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060314A300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
