
Surface mount transient voltage suppressor with 18V DC rated voltage and 13V AC rated voltage. Features a 42V clamping voltage at 1A clamping current, with a maximum surge current of 30A and peak pulse current of 30A. This ceramic component offers 0.1J energy absorption and a 25.5V varistor voltage, operating across a temperature range of -55°C to 125°C. Housed in a 0603 (1608 metric) case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera VC060318A400RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC060318A400RP technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Height | 0.9mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Breakdown Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC060318A400RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
