Kyocera VC06AG183R0YA11A technical specifications.
| Capacitance | 3pF |
| Package/Case | 0603 |
| Max Voltage Rating (DC) | 18V |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC06AG183R0YA11A to view detailed technical specifications.
No datasheet is available for this part.