
Varistors 14VAC 18VDC 3pF
Checking distributor stock and pricing after the page loads.
Kyocera VC06AG183R0YAT3A technical specifications.
| Capacitance | 3pF |
| Package/Case | 0603 |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.