
Surface mount transient voltage suppressor with 5V varistor voltage, 12V clamping voltage, and 40A max surge current. Features 0.1J energy absorption, 1.4nF capacitance, and a 0805 package size. Operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera VC080503A100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080503A100DP technical specifications.
| Approvals | UL |
| Capacitance | 1.4nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 3.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080503A100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
