
Surface mount SIDAC with 5V varistor voltage, 120A max surge current, and 12V clamping voltage. Features 5nF capacitance, 0.3J energy rating, and 1.5nH inductance. Operates from -55°C to 125°C, with a 3.3V DC rated voltage and 2.3V AC voltage rating. Packaged in an 0805 case size, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera VC080503C100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080503C100DP technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 3.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080503C100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.