
Surface mount SIDAC with 12.7V varistor voltage and 15% tolerance. Features 9V DC rated voltage, 6.4V AC voltage rating, and 22V clamping voltage at 1A. Offers a maximum surge current of 40A and 1A clamping current, with 0.1J energy absorption. Housed in a 0805 case code (2012 metric), this ceramic component operates from -55°C to 125°C and is RoHS compliant.
Kyocera VC080509A200RP technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 22V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 14.61V |
| Min Varistor Voltage | 10.8V |
| Max Voltage Rating (AC) | 6.4V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 12.7V |
| Voltage Rating (AC) | 6.4V |
| DC Rated Voltage | 9V |
| Voltage Tolerance | 15% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080509A200RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
