
Surface mount SIDAC with 18.5V varistor voltage and 14V DC rated voltage. Features 40A max surge current, 1A clamping current, and 32V clamping voltage. This component offers ESD protection with a 325pF capacitance and 1.5nH inductance, housed in a compact 0805 (2012 metric) ceramic package. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Kyocera VC080514A300DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080514A300DP technical specifications.
| Capacitance | 325pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.25mm |
| Energy | 0.1J |
| ESD Protection | Yes |
| Height | 1.02mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080514A300DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
