
Surface mount multilayer chip varistor with 14V DC and 10V AC voltage ratings. Features a 32V clamping voltage and 1A clamping current, with a maximum surge current of 120A. Offers 900pF capacitance and 0.3J energy absorption in an 0805 (2012 metric) ceramic case. Operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera VC080514C300DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080514C300DP technical specifications.
| Approvals | UL |
| Capacitance | 900pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 1.02mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080514C300DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
