
Surface mount varistor with 18.5V varistor voltage and 12% tolerance. Features a 10V AC voltage rating and 14V DC rated voltage, with a maximum operating temperature of 125°C. Offers a 120A maximum surge current and 1A clamping current at 32V clamping voltage. Housed in a 0805 case code (2012 metric) with ceramic material and SMD/SMT termination.
Kyocera VC080514C300RP technical specifications.
| Capacitance | 900pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 20.72V |
| Min Varistor Voltage | 16.28V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 12% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080514C300RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
