
Surface mount SIDAC with 18V DC rated voltage and 13V AC rated voltage. Features a varistor voltage of 25.5V with a 10% tolerance, operating between -55°C and 125°C. Offers 30A max surge current and 1A clamping current at 42V clamping voltage. This ceramic component is housed in an 0805 package, providing ESD protection and RoHS compliance.
Sign in to ask questions about the Kyocera VC080518A400RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080518A400RP technical specifications.
| Capacitance | 225pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 1.25mm |
| Energy | 0.1J |
| ESD Protection | Yes |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080518A400RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
