
The VC080518C400R is a SIDAC from Kyocera with a capacitance of 550pF and a varistor voltage of 25.5V. It is available in a 0805 package, supplied on tape and reel in quantities of 4000. The device is RoHS compliant and operates over a temperature range of -55°C to 125°C. It can withstand a maximum DC voltage of 18V and a maximum AC voltage of 13V.
Kyocera VC080518C400R technical specifications.
| Capacitance | 550pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 25.5V |
| RoHS | Compliant |
No datasheet is available for this part.
