
Surface mount SIDAC with 13VAC/18VDC voltage rating, 25.5V varistor voltage, and 42V clamping voltage. Features 0.3J energy absorption, 550pF capacitance, and 100A max surge current. Housed in a 0805 (2012 metric) ceramic package, this lead-free, RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Kyocera VC080518C400RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080518C400RP technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080518C400RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.