The Kyocera VC080526A580R is a SIDAC with a capacitance of 120pF and a varistor voltage of 34.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 0805 case and is available in quantities of 4000 per reel. It is RoHS compliant and suitable for use in applications where a high voltage rating is required.
Kyocera VC080526A580R technical specifications.
| Capacitance | 120pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 34.5V |
| RoHS | Compliant |
No datasheet is available for this part.