
Surface mount SIDAC with a 34.5V varistor voltage, 26V DC rated voltage, and 18V AC voltage rating. Features a 30A max surge current, 1A clamping current, and 60V clamping voltage. This ceramic component has a 120pF capacitance and operates within a -55°C to 125°C temperature range. Packaged in an 0805 case code, it is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera VC080526A580RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080526A580RP technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080526A580RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
