
Surface mount SIDAC with 18VAC/26VDC voltage rating, 100A max surge current, and 60V clamping voltage. Features 34.5V varistor voltage with a 10% tolerance, 250pF capacitance, and 0.3J energy absorption. Encased in a compact 0805 (2012 metric) SMD package, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Kyocera VC080526C580RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC080526C580RP technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 37.95V |
| Min Varistor Voltage | 31.05V |
| Max Voltage Rating (AC) | 18V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC080526C580RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.