
Surface mount SIDAC with 5V varistor voltage and 40A surge current capability. Features 12V clamping voltage at 1A, 6V maximum varistor voltage, and 4V minimum varistor voltage. Operates at 3.3V DC rated voltage with 20% tolerance, and 2.3V AC rated voltage. Housed in a 1206 (3216 metric) ceramic case, this lead-free, RoHS compliant component offers a 1.25nF capacitance and 0.1J energy rating, suitable for temperatures from -55°C to 125°C.
Sign in to ask questions about the Kyocera VC120603A100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC120603A100DP technical specifications.
| Approvals | UL |
| Capacitance | 1.25nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Depth | 1.6mm |
| Energy | 0.1J |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 6V |
| Min Varistor Voltage | 4V |
| Max Voltage Rating (AC) | 2.3V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 5V |
| Voltage Rating | 3.3V |
| Voltage Rating (AC) | 2.3V |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120603A100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
