
Surface mount SIDAC with 8.5V varistor voltage and 20% tolerance. Features 1.2nF capacitance, 1.7nH inductance, and 0.1J energy rating. Designed for surge protection with a max surge current of 40A and clamping voltage of 18V. Operates within a temperature range of -55°C to 125°C, housed in a 1206 ceramic case.
Kyocera VC120605A150DP technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 1.6mm |
| Energy | 0.1J |
| Height | 1.02mm |
| Inductance | 1.7nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 10.2V |
| Min Varistor Voltage | 6.8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.5V |
| Voltage Rating | 5.6V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120605A150DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
