Sign in to ask questions about the Kyocera VC120605D150R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC120605D150R technical specifications.
| Capacitance | 3nF |
| Clamping Current | 1A |
| Clamping Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120605D150R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.