
The Kyocera VC120614D300TP is a surface mount SIDAC with a capacitance of 1.05nF and a varistor voltage of 18.5V. It can handle a maximum clamping current of 1A and a maximum operating temperature of 125°C. The device is RoHS compliant and available in a tape and reel packaging with 10,000 pieces per reel.
Sign in to ask questions about the Kyocera VC120614D300TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC120614D300TP technical specifications.
| Capacitance | 1.05nF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 12% |
| Varistor Voltage | 18.5V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120614D300TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
