
Surface mount SIDAC with 25.5V varistor voltage and 10% tolerance. Features 18V DC and 13V AC voltage ratings, 30A max surge current, and 42V clamping voltage. Constructed from ceramic material in a 1206 case code, this component offers 350pF capacitance and 0.1J energy handling. Operating temperature range is -55°C to 125°C, with UL approval and RoHS compliance.
Sign in to ask questions about the Kyocera VC120618A400DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera VC120618A400DP technical specifications.
| Approvals | UL |
| Capacitance | 350pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 1.6mm |
| Energy | 0.1J |
| Height | 1.02mm |
| Inductance | 1.7nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120618A400DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
