
The Kyocera VC120618A400RP is a SIDAC with a varistor voltage of 25.5V and a DC rated voltage of 18V. It can handle a maximum clamping current of 1A and a maximum operating temperature of 125°C. The device is surface mountable and RoHS compliant.
Kyocera VC120618A400RP technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
