
Varistors 13VAC 18VDC 0.1J 350pF 25.5 V 42V
Kyocera VC120618A400TP technical specifications.
| Capacitance | 350pF |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 10% |
| Varistor Voltage | 25.5V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.