
Surface mount SIDAC with 18V DC rated voltage and 13V AC rated voltage. Features a 25.5V varistor voltage with a 10% tolerance, clamping at 42V with a max output current of 150A. This ceramic component offers 900pF capacitance and 0.4J energy handling, packaged in a 1206 case code. Operating temperature range spans -55°C to 125°C, with RoHS compliance and lead-free construction.
Kyocera VC120618D400RP technical specifications.
| Capacitance | 900pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 28.05V |
| Min Varistor Voltage | 22.95V |
| Max Voltage Rating (AC) | 13V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TransGuard® |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 25.5V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 13V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera VC120618D400RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
